741X163220JP by CTS CORP
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

741X163220JP

CTS Corporation

Res Thick Film Array 22 Ohm 5% 0.5W(1/2W) ±200ppm/°C ISOL Molded 16-Pin 1506(8 X 0602) Convex SMD T/R

PRICING per each  AVAILABILITY real time   
1-24 :$0.0588
25-99 :$0.0558
100-249 :$0.0530
250-499 :$0.0504
500-999 :$0.0479
1,000-4,999 :$0.0455
5,000-9,999 :$0.0371
10,000 + :$0.0332
Request Quote
0 (sold out)
In our stock 
12,514 can ship 3/2/17
Incoming stock 
More available to ship 4/21/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: CTS Corporation
Part No: 741X163220JP
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 5,000
Circuit Designator: ISOL
Family: 741
Tolerance: 5 %
Number of Terminals: 16
Number of Resistors: 8
Resistance Value: 22 Ohm
Packaging: Tape and Reel
Termination Style: Convex
Temperature Coefficient: ±200 ppm/°C
Terminal Pitch: 0.5 mm
Mounting: Surface Mount
Case Size: 1506
Power Rating: 0.5 (1/2) W
Power Rating per Resistor: 0.063 (1/16) W
Operating Temperature: -55 to 125 °C
Dimension: 3.8mm x 1.6mm x 0.45mm
Customers Who Bought 741X163220JP Also Bought
DESCRIPTION
Res Thick Film Array 22 Ohm 5% 0.5W(1/2W) ±200ppm/°C ISOL Molded 16-Pin 1506(8 X 0602) Convex SMD T/R
PART CLASSIFICATION DATA
HTS: 8533100057
COO: JP
ECCN: EAR99
DID YOU KNOW?