219-10LPST CTS CORP | Dip Switches
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
219-10LPST by CTS CORP
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

219-10LPST

CTS Corporation

Switch DIP ON OFF SPST 10 Flush Slide 0.1A 20VDC Gull Wing 2000Cycles 2.54mm SMD Tube

PRICING per each  AVAILABILITY Updated Today   
1-19 :$0.690
20-99 :$0.656
100-499 :$0.623
500-999 :$0.592
1,000-4,999 :$0.562
5,000-9,999 :$0.516
10,000 + :$0.495
0 (sold out)
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 10/19/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: CTS Corporation
Part No: 219-10LPST
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 20
Maximum Non Switching Current: 100 mA
Row Space: 8.6 mm
Maximum AC Voltage Rating: N/A
Family: 219
Contact Material: Beryllium Copper
Maximum DC Voltage Rating: 20 V
Terminal Type: Gull Wing
Seal Description: Tape/N/A
Total Pitch: 22.86 mm
Actuator Material: N/A
Pole Throw Configuration: SPST
Mechanical Life: 2000 Cycles
Number of Positions: 10
Packaging: Tube
Contact Plating: Gold
Switch Configuration: ON OFF
Seal: Tape/Bottom
Coding: N/A
Electrical Life: 2000 Cycles
Body Orientation: Straight
Actuator Length: 0 mm
Terminal Pitch: 2.54 mm
Product Weight: N/A
Mounting: Surface Mount
Maximum Contact Resistance: 25 mOhm
Seal Location: Top/Bottom
Thread Length: N/R
Actuator Style: Flush Slide
Dielectric Strength: 500 VDC
Minimum Insulation Resistance: 1000 MOhm
Operating Temperature: -55 to 85 °C
Contact Rating @ Voltage: 0.1@20VDC A
Dimension: 26.87 x 9.91 x 4.05 mm
Package Type: DIP
Customers Who Bought 219-10LPST Also Bought
DESCRIPTION
Switch DIP ON OFF SPST 10 Flush Slide 0.1A 20VDC Gull Wing 2000Cycles 2.54mm SMD Tube
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
HTS: 8536509050
COO: TW
ECCN: EAR99