209-6LPST CTS CORP | Dip Switches
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
209-6LPST by CTS CORP
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

209-6LPST

CTS Corporation

Switch DIP ON OFF SPST 6 Flush Slide 0.1A 20VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube

PRICING per each  AVAILABILITY Updated Today   
1-24 :$0.520
25-29 :$0.494
30-99 :$0.469
100-999 :$0.446
1,000-1,019 :$0.424
1,020-5,009 :$0.403
5,010-9,999 :$0.390
10,000 + :$0.371
0 (sold out)
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 11/20/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: CTS Corporation
Part No: 209-6LPST
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 30
Maximum Non Switching Current: 100 mA
Row Space: 7.62 mm
Maximum AC Voltage Rating: N/A
Family: 209
Contact Material: Beryllium Copper
Maximum DC Voltage Rating: 20 V
Terminal Type: PC Pins
Seal Description: Tape/N/A
Total Pitch: 12.7 mm
Actuator Material: N/A
Pole Throw Configuration: SPST
Mechanical Life: 2000 Cycles
Number of Positions: 6
Packaging: Tube
Contact Plating: Gold
Switch Configuration: ON OFF
Seal: Tape/Bottom
Coding: N/A
Electrical Life: 2000 Cycles
Body Orientation: Straight
Actuator Length: 0 mm
Terminal Pitch: 2.54 mm
Product Weight: N/A
Mounting: Through Hole
Maximum Contact Resistance: 25 mOhm
Seal Location: Top/Bottom
Thread Length: N/R
Actuator Style: Flush Slide
Dielectric Strength: 500 VDC
Minimum Insulation Resistance: 1000 MOhm
Operating Temperature: -40 to 85 °C
Contact Rating @ Voltage: 0.1@20VDC A
Dimension: 16.71 x 8 x 4.58 mm
Package Type: DIP
Customers Who Bought 209-6LPST Also Bought
DESCRIPTION
Switch DIP ON OFF SPST 6 Flush Slide 0.1A 20VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
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
HTS: 8536509050
COO: TW
ECCN: EAR99