209-4MS CTS CORP | Dip Switches
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
209-4MS by CTS CORP
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

209-4MS

CTS Corporation

Switch DIP ON OFF SPST 4 Raised Slide 0.1A 20VDC PC Pins 2.54mm Thru-Hole Tube

PRICING per each  AVAILABILITY Updated Today   
1-24 :$0.570
25-44 :$0.540
45-99 :$0.510
100-499 :$0.490
500-999 :$0.348
1,000-1,034 :$0.330
1,035-5,039 :$0.314
5,040 + :$0.289
6,821 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 10/23/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
5 hour(s) 15 minute(s) ship today!
RESOURCES
SPECS
Supplier: CTS Corporation
Part No: 209-4MS
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 45
Maximum Non Switching Current: 100 mA
Row Space: 7.62 mm
Maximum AC Voltage Rating: N/A
Family: 209
Contact Material: Beryllium Copper
Maximum DC Voltage Rating: 20 V
Terminal Type: PC Pins
Seal Description: N/A
Total Pitch: 7.62 mm
Actuator Material: N/A
Pole Throw Configuration: SPST
Mechanical Life: N/A
Number of Positions: 4
Packaging: Tube
Contact Plating: Gold
Switch Configuration: ON OFF
Seal: Bottom
Coding: N/A
Electrical Life: 2000 Cycles
Body Orientation: Straight
Actuator Length: 0.25 mm
Terminal Pitch: 2.54 mm
Product Weight: N/A
Mounting: Through Hole
Maximum Contact Resistance: 25 mOhm
Seal Location: Bottom
Thread Length: N/R
Actuator Style: Raised Slide
Dielectric Strength: 500 VDC
Minimum Insulation Resistance: 1000 MOhm
Operating Temperature: -40 to 85 °C
Contact Rating @ Voltage: 0.1@20VDC A
Dimension: 11.63 x 8 x 4.83 mm
Package Type: DIP
Customers Who Bought 209-4MS Also Bought
DESCRIPTION
Switch DIP ON OFF SPST 4 Raised Slide 0.1A 20VDC PC Pins 2.54mm Thru-Hole Tube
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
HTS: 8536509050
COO: TW
ECCN: EAR99