2092LPST by CTS CORP
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

2092LPST

CTS Corporation

Switch DIP ON OFF SPST 2 Flush Slide 0.1A 20VDC PC Pins 2.54mm Thru-Hole Tube

PRICING per each  AVAILABILITY real time   
1-24 :$0.322
25-99 :$0.306
100-999 :$0.290
1,000-1,019 :$0.276
1,020-5,014 :$0.262
5,015-9,999 :$0.253
10,000-10,029 :$0.241
10,030 + :$0.230
14,840 can ship tomorrow
In our stock 
More available to ship 3/27/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: CTS Corporation
Part No: 2092LPST
RoHS: Yes
Maximum Non Switching Current: 100 mA
Row Space: 7.62 mm
Maximum AC Voltage Rating: N/A
Family: 209
Contact Material: Beryllium Copper
Maximum DC Voltage Rating: 20 V
Terminal Type: PC Pins
Seal Description: Tape
Total Pitch: 2.54 mm
Actuator Material: N/A
Pole Throw Configuration: SPST
Mechanical Life: N/A
Number of Positions: 2
Packaging: Tube
Contact Plating: Gold
Electrical Life: 2000 Cycles
Body Orientation: Straight
Actuator Length: 0 mm
Terminal Pitch: 2.54 mm
Product Weight: N/A
Mounting: Through Hole
Maximum Contact Resistance: 25 mOhm
Seal Location: Top/Bottom
Thread Length: N/R
Actuator Style: Flush Slide
Dielectric Strength: 500 VDC
Minimum Insulation Resistance: 1000 MOhm
Operating Temperature: -40 to 85 °C
Contact Rating @ Voltage: 0.1@20VDC A
Dimension: 6.55mm x 8mm x 4.58mm
Customers Who Bought 2092LPST Also Bought
DESCRIPTION
Switch DIP ON OFF SPST 2 Flush Slide 0.1A 20VDC PC Pins 2.54mm Thru-Hole Tube
PART CLASSIFICATION DATA
HTS: 8536509050
COO: TW
ECCN: EAR99
DID YOU KNOW?