208-3 CTS CORP | Dip Switches
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
208-3 by CTS CORP
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

208-3

CTS Corporation

Switch DIP OFF ON SPST 3 Raised Slide 0.05A 24VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube

PRICING per each  AVAILABILITY Updated Today   
1-24 :$0.375
25-54 :$0.356
55-99 :$0.338
100-999 :$0.321
1,000-1,044 :$0.305
1,045-5,004 :$0.290
5,005-9,999 :$0.281
10,000 + :$0.267
0 (sold out)
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 11/7/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: CTS Corporation
Part No: 208-3
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 55
Maximum Non Switching Current: 100 mA
Row Space: 7.62 mm
Maximum AC Voltage Rating: N/A
Family: 208
Contact Material: Copper Alloy
Maximum DC Voltage Rating: 24 V
Terminal Type: PC Pins
Seal Description: N/R
Total Pitch: 5.08 mm
Actuator Material: N/A
Pole Throw Configuration: SPST
Mechanical Life: 2000 Cycles
Number of Positions: 3
Packaging: Tube
Contact Plating: Tin
Switch Configuration: OFF ON
Seal: No
Coding: N/A
Electrical Life: 2000 Cycles
Body Orientation: Straight
Actuator Length: 0.89 mm
Terminal Pitch: 2.54 mm
Product Weight: N/A
Mounting: Through Hole
Maximum Contact Resistance: 100 mOhm
Seal Location: N/R
Thread Length: N/R
Actuator Style: Raised Slide
Dielectric Strength: 500 VAC
Minimum Insulation Resistance: 1000 MOhm
Operating Temperature: -55 to 85 °C
Contact Rating @ Voltage: 0.05@24VDC A
Dimension: 9.8 x 9.78 x 8.49 mm
Package Type: DIP
Customers Who Bought 208-3 Also Bought
DESCRIPTION
Switch DIP OFF ON SPST 3 Raised Slide 0.05A 24VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
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
HTS: 8536509050
COO: TW
ECCN: EAR99