206-7 CTS CORP | Dip Switches
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
206-7 by CTS CORP
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

206-7

CTS Corporation

Switch DIP OFF ON SPST 7 Raised Slide 0.05A 24VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube

PRICING per each  AVAILABILITY Updated Today   
1-24 :$0.660
25-99 :$0.630
100-499 :$0.600
500-999 :$0.453
1,000-4,999 :$0.430
5,000-9,999 :$0.396
10,000 + :$0.378
1,002 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 10/24/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
3 hour(s) 55 minute(s) ship today!
RESOURCES
SPECS
Supplier: CTS Corporation
Part No: 206-7
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 25
Maximum Non Switching Current: 100 mA
Row Space: 7.62 mm
Maximum AC Voltage Rating: N/A
Family: 206
Contact Material: Copper Alloy
Maximum DC Voltage Rating: 24 V
Terminal Type: PC Pins
Seal Description: N/R
Total Pitch: 15.24 mm
Actuator Material: N/A
Pole Throw Configuration: SPST
Mechanical Life: 10000 Cycles
Number of Positions: 7
Packaging: Tube
Contact Plating: Gold
Switch Configuration: OFF ON
Seal: No
Coding: N/A
Electrical Life: 10000 Cycles
Body Orientation: Straight
Actuator Length: 0.89 mm
Terminal Pitch: 2.54 mm
Product Weight: N/A
Mounting: Through Hole
Maximum Contact Resistance: 50 mOhm
Seal Location: N/R
Thread Length: N/R
Actuator Style: Raised Slide
Dielectric Strength: 500 VAC
Minimum Insulation Resistance: 1000 MOhm
Operating Temperature: -55 to 85 °C
Contact Rating @ Voltage: 0.05@24VDC A
Dimension: 19.96 x 9.78 x 8.49 mm
Package Type: DIP
Customers Who Bought 206-7 Also Bought
DESCRIPTION
Switch DIP OFF ON SPST 7 Raised Slide 0.05A 24VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube
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
HTS: 8536509050
COO: TW
ECCN: EAR99