206-2RAST CTS CORP | Dip Switches
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
206-2RAST by CTS CORP
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

206-2RAST

CTS Corporation

Switch DIP OFF ON SPST 2 Raised Slide 0.05A 24VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube

PRICING per each  AVAILABILITY Updated Today   
1-24 :$0.830
25-74 :$0.790
75-99 :$0.750
100-999 :$0.572
1,000-1,049 :$0.544
1,050-5,024 :$0.516
5,025-9,999 :$0.500
10,000 + :$0.475
83 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/6/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
12 hour(s) 29 minute(s) ship today!
RESOURCES
SPECS
Supplier: CTS Corporation
Part No: 206-2RAST
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 75
Maximum Non Switching Current: 100 mA
Row Space: 2.54 mm
Maximum AC Voltage Rating: N/A
Family: 206RA
Contact Material: N/A
Maximum DC Voltage Rating: 24 V
Terminal Type: PC Pins
Seal Description: Tape/Epoxy
Total Pitch: 2.54 mm
Actuator Material: N/A
Pole Throw Configuration: SPST
Mechanical Life: 10000 Cycles
Number of Positions: 2
Packaging: Tube
Contact Plating: Gold
Switch Configuration: OFF ON
Seal: Tape/Epoxy
Coding: N/A
Electrical Life: 10000 Cycles
Body Orientation: Right Angle
Actuator Length: 0.89 mm
Terminal Pitch: 2.54 mm
Product Weight: N/A
Mounting: Through Hole
Maximum Contact Resistance: 50 mOhm
Seal Location: Top/Bottom
Thread Length: N/R
Actuator Style: Raised Slide
Dielectric Strength: 500 VAC
Minimum Insulation Resistance: 1000 MOhm
Operating Temperature: -55 to 85 °C
Contact Rating @ Voltage: 0.05@24VDC A
Dimension: 7.26mm x 13.47mm x 10.16mm
Package Type: N/A
Customers Who Bought 206-2RAST Also Bought
DESCRIPTION
Switch DIP OFF ON SPST 2 Raised Slide 0.05A 24VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube
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
HTS: 8536509050
COO: TW
ECCN: EAR99