CTS CORP


Supplier Image
Authorized Distributor

206-124ST

CTS Corporation

Switch DIP OFF ON SPDT 4 Raised Slide 0.05A 24VDC PC Pins 2.54mm Thru-Hole Tube

PRICING per each  AVAILABILITY real time   
1-24 :$0.88
25-99 :$0.83
100-499 :$0.79
500-999 :$0.75
1,000-4,999 :$0.71
5,000-9,999 :$0.66
10,000 + :$0.63
2,400 can ship today
In our stock 
More available to ship 7/11/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
14 views in the last month Popularity 
In Stock quantities placed in the next
1 hour(s) 1 minute(s) ship today!
RESOURCES
SPECS
Supplier: CTS Corporation
Part No: 206-124ST
RoHS: Yes
Maximum Non Switching Current: 100 mA
Row Space: 7.62 mm
Maximum AC Voltage Rating: N/A
Family: 206
Contact Material: Copper Alloy
Maximum DC Voltage Rating: 24 V
Terminal Type: PC Pins
Seal Description: Tape/Epoxy
Total Pitch: 17.78 mm
Actuator Material: N/A
Pole Throw Configuration: SPDT
Mechanical Life: N/A
Number of Positions: 4
Packaging: Tube
Contact Plating: Gold
Switch Configuration: OFF ON
Seal: Tape/Epoxy
Coding: N/A
Electrical Life: 10000 Cycles
Body Orientation: Straight
Actuator Length: 0.89 mm
Terminal Pitch: 2.54 mm
Product Weight: N/A
Mounting: Through Hole
Maximum Contact Resistance: 50 mOhm
Seal Location: Top/Bottom
Thread Length: N/R
Actuator Style: Raised Slide
Dielectric Strength: 500 VAC
Minimum Insulation Resistance: 1000 MOhm
Operating Temperature: -55 to 85 °C
Contact Rating @ Voltage: 0.05@24VDC A
Dimension: 22.5 x 9.78 x 8.49 mm
Package Type: DIP
Customers Who Bought 206-124ST Also Bought
DESCRIPTION
Switch DIP OFF ON SPDT 4 Raised Slide 0.05A 24VDC PC Pins 2.54mm Thru-Hole Tube
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
HTS: 8536509050
COO: TW
ECCN: EAR99
DID YOU KNOW?