194-4MST CTS CORP | Dip Switches
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
194-4MST by CTS CORP
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

194-4MST

CTS Corporation

Switch DIP OFF ON SPST 4 Piano 0.05A 24VDC PC Pins 7000Cycles 2.54mm Thru-Hole Tube

PRICING per each  AVAILABILITY Updated Today   
1-24 :$0.680
25-44 :$0.646
45-99 :$0.614
100-499 :$0.583
500-999 :$0.554
1,000-1,034 :$0.526
1,035-5,039 :$0.500
5,040 + :$0.459
0 (sold out)
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 11/15/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: CTS Corporation
Part No: 194-4MST
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 45
Maximum Non Switching Current: 100 mA
Row Space: 7.62 mm
Maximum AC Voltage Rating: N/A
Family: 194
Contact Material: N/A
Maximum DC Voltage Rating: 24 V
Terminal Type: PC Pins
Seal Description: Tape/Epoxy
Total Pitch: 7.62 mm
Actuator Material: N/A
Pole Throw Configuration: SPST
Mechanical Life: 7000 Cycles
Number of Positions: 4
Packaging: Tube
Contact Plating: Gold
Switch Configuration: OFF ON
Seal: Tape/Epoxy
Coding: N/A
Electrical Life: 7000 Cycles
Body Orientation: Straight
Actuator Length: 1.14 mm
Terminal Pitch: 2.54 mm
Product Weight: N/A
Mounting: Through Hole
Maximum Contact Resistance: 50 mOhm
Seal Location: Top/Bottom
Thread Length: N/R
Actuator Style: Piano
Dielectric Strength: 500 VAC
Minimum Insulation Resistance: 1000 MOhm
Operating Temperature: -40 to 85 °C
Contact Rating @ Voltage: 0.05@24VDC A
Dimension: 12.34mm x 10.92mm x 7.9mm
Package Type: N/A
Customers Who Bought 194-4MST Also Bought
DESCRIPTION
Switch DIP OFF ON SPST 4 Piano 0.05A 24VDC PC Pins 7000Cycles 2.54mm Thru-Hole Tube
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
HTS: 8536509065
COO: TW
ECCN: EAR99