- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 83883101
83883101
Crouzet Control
Switch Limit N.O./N.C. SPDT Side Rotary Cable 5A 250VAC 28VDC 1/10HP 13.34N Rotary Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Limit N.O./N.C. SPDT Side Rotary Cable 5A 250VAC 28VDC 1/10HP 13.34N Rotary Screw Mount
Search Keywords: 83883101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:83883101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536500700
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
23 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
3
$105.140
5
$99.883
8
$93.161
10 +
$91.298
Click for Quote
Log in
to unlock special pricing