- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 83881101
83881101
Crouzet Control
Switch Limit N.O./N.C. SPDT Top Roller Plunger Cable 8A 250VAC 24VDC 10N Linear Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Limit N.O./N.C. SPDT Top Roller Plunger Cable 8A 250VAC 24VDC 10N Linear Screw Mount
Search Keywords: 83881101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:83881101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Screw Mount
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:10 N
-
Dimension:N/A
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
11 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
3
$140.87
5
$126.78
8
$110.93
10 +
$108.71
Click for Quote
Log in
to unlock special pricing