- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 83873102
83873102
Crouzet Control
Limit Switch - DPST-NO/NC - On-Mom, Off-Mom - 6A(AC)/550mA(DC) 120VAC/125VDC - Side Rotary, Roller Actuator - IP67 - 2m Cable ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Limit Switch - DPST-NO/NC - On-Mom, Off-Mom - 6A(AC)/550mA(DC) 120VAC/125VDC - Side Rotary, Roller Actuator - IP67 - 2m Cable Leads - Chassis Mount.
Search Keywords: 83873102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:83873102
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Screw Mount
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:N/A
-
Body Orientation:Right Angle
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
98
Ships today, if you order in
6 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
1
$112.49
5
$110.29
10
$110.02
20
$109.74
30
$109.47
50 +
$109.19
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT