- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 83870102
83870102
Crouzet Control
Switch Limit N.O./N.C. SPDT Top Plunger Cable 6A 240VAC 125VDC Linear Screw Mount - 2 meter cable.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Limit N.O./N.C. SPDT Top Plunger Cable 6A 240VAC 125VDC Linear Screw Mount - 2 meter cable.
Search Keywords: 83870102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:83870102
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Screw Mount
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:N/A
-
Dimension:N/A
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$89.36
5
$85.40
10
$83.15
20
$80.88
30
$79.56
50 +
$77.89
Click for Quote
Log in
to unlock special pricing