- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 83870101
83870101
Crouzet Control
Switch Limit N.O./N.C. SPDT Top Plunger Cable 6A 240VAC 125VDC Linear Screw Mount - 1 meter cable.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Limit N.O./N.C. SPDT Top Plunger Cable 6A 240VAC 125VDC Linear Screw Mount - 1 meter cable.
Search Keywords: 83870101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:83870101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Screw Mount
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:N/A
-
Dimension:N/A
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
69
Can Ship immediately
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$123.33
5
$102.78
10
$100.54
20
$97.37
30
$97.12
50 +
$96.88
Click for Quote
Log in
to unlock special pricing