- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 83800151
83800151
Crouzet Control
Switch Limit N.O./N.C. SPDT Top Plunger Screw 5A 10N Linear Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Limit N.O./N.C. SPDT Top Plunger Screw 5A 10N Linear Screw Mount
Search Keywords: 83800151
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:83800151
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Screw Mount
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:10 N
-
Dimension:27 x 25.5 x 81.8 mm
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Minimum Order Quantity:
2
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
2
$167.29
5
$65.41
10
$62.54
25
$59.90
50
$55.96
100 +
$54.52
Click for Quote
Log in
to unlock special pricing