- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 83731316
83731316
Crouzet Control
The 83731316 is a protected plunger limit switch with a changeover (SPDT) function, low-profile housing, and a 0.5-meter cable ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 83731316 is a protected plunger limit switch with a changeover (SPDT) function, low-profile housing, and a 0.5-meter cable.
Search Keywords: 83731316
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:83731316
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Screw Mount
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:15 N
-
Dimension:49 x 22 x 59.5 mm
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
3
$80.58
5
$79.61
8
$72.86
10 +
$71.40
Click for Quote
Log in
to unlock special pricing