- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 83731310
83731310
Crouzet Control
Switch Limit N.O./N.C. SPDT Top Plunger Cable 5A 250VAC 250VDC 15N Linear Panel Mount Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Limit N.O./N.C. SPDT Top Plunger Cable 5A 250VAC 250VDC 15N Linear Panel Mount Automotive
Search Keywords: 83731310
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:83731310
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:15 N
-
Dimension:49 x 24 x 59.5 mm
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
29
Ships today, if you order in
MOQ for out of Stock Qty:
3
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$89.07
3
$88.04
5
$87.60
8
$87.16
10 +
$86.73
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT