- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 83263048
83263048
Crouzet Control
Switch Snap Action N.O./N.C. SPDT Roller Lever Quick Connect 16A 250VAC 0.5N Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Snap Action N.O./N.C. SPDT Roller Lever Quick Connect 16A 250VAC 0.5N Screw Mount
Search Keywords: 83263048
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:83263048
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Polyamide/Stainless Steel/Polyester/Roller Lever
-
Contact Rating @ Voltage:16@250VAC A
-
Maximum Movement Differential:0.8 mm
-
Operating Force:0.5 N
-
Termination Style:Quick Connect
-
Body Orientation:Straight
-
IP Rating:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
10
$14.46
25
$8.51
100
$4.18
250
$3.96
500
$2.45
750
$1.93
1,000 +
$1.90
Click for Quote
Log in
to unlock special pricing