- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 831B2
831B2
Crouzet Control
Reed Relay 5VDC 200Ohm 0.5A SPST-NC(19.05x7.87x6.98)mm THT Dry
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Reed Relay 5VDC 200Ohm 0.5A SPST-NC(19.05x7.87x6.98)mm THT Dry
Search Keywords: 831B2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:831B2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490055
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Dimension:19.05 x 7.87 x 6.98 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
348
Ships today, if you order in
Minimum Order Quantity:
20
Price (USD)
Qty
Unit Price
20
$5.92
60
$5.68
250
$5.45
650
$5.23
2,000 +
$5.02
Click for Quote
Log in
to unlock special pricing