- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 831860C1.BL
831860C1.BL
Crouzet Control
Switch Snap Action N.O./N.C. SPDT Flat Lever Quick Connect 6A 250VAC 250VDC 372.85VA Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O./N.C. SPDT Flat Lever Quick Connect 6A 250VAC 250VDC 372.85VA Screw Mount
Search Keywords: 831860C1BL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:831860C1.BL
-
Alias/AKA:83186062
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536500700
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
1104 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Stainless Steel/Polyester/Flat Lever
-
Contact Rating @ Voltage:372.85 A
-
Maximum Movement Differential:N/A
-
Operating Force:N/A
-
Termination Style:Quick Connect
-
Body Orientation:Straight
-
IP Rating:IP67
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
276
23 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
276
$7.010
552
$5.310
828
$3.737
1,104 +
$3.662
Click for Quote
Log in
to unlock special pricing