Image is representational - see mfr. specs

831700C2.EL

Crouzet Control

Switch Snap Action N.O./N.C. SPDT Roller Lever Solder Lug 10A 250VAC 250VDC Screw Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Snap Action N.O./N.C. SPDT Roller Lever Solder Lug 10A 250VAC 250VDC Screw Mount
Search Keywords: 831700C2EL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Crouzet Control
  • Part No:
    831700C2.EL
  • Alias/AKA:
    X0210842
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536500700
  • COO:
    FR
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1104
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Polyamide/Stainless Steel/(Glass/Polyamide)/Roller Lever
  • Contact Rating @ Voltage:
    10@250VAC 250VDC A
  • Maximum Movement Differential:
    N/A
  • Operating Force:
    N/A
  • Termination Style:
    Solder
  • Body Orientation:
    Straight
  • IP Rating:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
276
9 Weeks can ship 7/13/26
Backorder
Price (USD)
Qty
Unit Price
276
$4.41
552
$4.37
828
$3.08
1,104 +
$3.02
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!