- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 831700C1.0
831700C1.0
Crouzet Control
Switch Snap Action N.O./N.C. SPDT Button Quick Connect 10A 250VAC 250VDC 1.5N Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O./N.C. SPDT Button Quick Connect 10A 250VAC 250VDC 1.5N Screw Mount
Search Keywords: 831700C10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:831700C1.0
-
Alias/AKA:83170005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Glass/Polyamide/Button
-
Contact Rating @ Voltage:10@250VAC 250VDC A
-
Maximum Movement Differential:0.15 mm
-
Operating Force:1.5 N
-
Termination Style:Quick Connect
-
Dimension:19.8 x 6.4 x 19.2 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,564
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
500
7 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
10
$4.36
100
$3.85
250
$3.83
500
$3.81
1,000
$3.80
1,500
$3.78
2,000 +
$3.76
Click for Quote
Log in
to unlock special pricing