help desk software
Image is representational - see mfr. specs

831690CR.5.GC

Crouzet Control

Switch Snap Action N.O./N.C. SPDT Roller Lever Wire Lead 10A 250VAC 250VDC 3.5N Screw Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Snap Action N.O./N.C. SPDT Roller Lever Wire Lead 10A 250VAC 250VDC 3.5N Screw Mount
Search Keywords: 831690CR5GC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Crouzet Control
  • Part No:
    831690CR.5.GC
  • Alias/AKA:
    X0230684
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3923500000
  • COO:
    MA
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Polyamide/Stainless Steel/Stainless Steel/Roller Lever
  • Contact Rating @ Voltage:
    10@250VAC 250VDC A
  • Operating Force:
    3.5 N
  • Termination Style:
    Wire Lead
  • Dimension:
    10.3 mm
  • Body Orientation:
    Straight
  • IP Rating:
    IP67
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
18 Weeks can ship 8/26/26
Backorder
Price (USD)
Qty
Unit Price
25
$43.100
50
$32.843
75
$31.201
100 +
$29.641
Click for Quote
Log in to unlock special pricing