- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 831690CR.5.0
831690CR.5.0
Crouzet Control
Switch Snap Action N.O./N.C. SPDT Button Wire Lead 10A 250VAC 250VDC 4N Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O./N.C. SPDT Button Wire Lead 10A 250VAC 250VDC 4N Screw Mount
Search Keywords: 831690CR50
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:831690CR.5.0
-
Alias/AKA:83169002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Stainless Steel/Button
-
Contact Rating @ Voltage:10@250VAC 250VDC A
-
Operating Force:4 N
-
Termination Style:Wire Lead
-
Dimension:10.3 mm
-
Body Orientation:Straight
-
IP Rating:IP67
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Can Ship immediately
6 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
1
$46.62
5
$45.07
10
$44.66
30
$44.12
50
$44.01
100
$43.90
250 +
$43.79
Click for Quote
Log in
to unlock special pricing