- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 831615C2.0
831615C2.0
Crouzet Control
Switch Snap Action N.O./N.C. SPDT Button Solder 4A 250VAC 250VDC 74.57VA 0.25N Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Snap Action N.O./N.C. SPDT Button Solder 4A 250VAC 250VDC 74.57VA 0.25N Screw Mount
Search Keywords: 831615C20
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:831615C2.0
-
Alias/AKA:83161502
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Polyamide/Button
-
Contact Rating @ Voltage:74.57 A
-
Maximum Movement Differential:0.35 mm
-
Operating Force:0.25 N
-
Termination Style:Solder
-
Dimension:31 x 10.3 x 19.35 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
5
$5.09
50
$4.99
100
$4.93
250
$4.83
500
$3.47
750
$2.75
1,000 +
$2.69
Click for Quote
Log in
to unlock special pricing