- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 83161343
83161343
Crouzet Control
Switch Snap Action N.O./N.C. SPDT Button 16A 250VAC 372.85VA 0.8N Screw Mount Quick Connect
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O./N.C. SPDT Button 16A 250VAC 372.85VA 0.8N Screw Mount Quick Connect
Search Keywords: 83161343
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:83161343
-
Alias/AKA:831613C6.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:Screw Mount
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Polyamide/Button
-
Contact Rating @ Voltage:372.85 A
-
Maximum Movement Differential:0.35 mm
-
Operating Force:0.8 N
-
Termination Style:Quick Connect
-
Body Orientation:Straight13994
-
IP Rating:IP4014001
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
801
Can Ship immediately
Minimum Order Quantity:
10
11 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
10
$4.79
50
$3.89
100
$3.88
250
$3.61
500
$3.41
1,000
$3.40
3,000
$3.23
5,000 +
$2.71
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT