- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 831607C3.0
831607C3.0
Crouzet Control
Switch Snap Action N.O./N.C. SPDT Plunger Quick Connect 6A 250VAC 250VDC 4N Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O./N.C. SPDT Plunger Quick Connect 6A 250VAC 250VDC 4N Screw Mount
Search Keywords: 831607C30
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:831607C3.0
-
Alias/AKA:83160704
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Plunger
-
Contact Rating @ Voltage:6 A
-
Maximum Movement Differential:N/A
-
Operating Force:4 N
-
Termination Style:Quick Connect
-
Body Orientation:Straight
-
IP Rating:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
6 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
25
$13.90
50
$13.60
75
$13.53
100 +
$13.17
Click for Quote
Log in
to unlock special pricing