- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 83160006
83160006
Crouzet Control
Switch Snap Action N.O./N.C. SPDT Button Quick Connect 16A 250VAC 250VDC 4N Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O./N.C. SPDT Button Quick Connect 16A 250VAC 250VDC 4N Screw Mount
Search Keywords: 83160006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:83160006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Screw Mount
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Button
-
Contact Rating @ Voltage:16@250VAC 250VDC A
-
Maximum Movement Differential:0.3 mm
-
Operating Force:4 N
-
Termination Style:Quick Connect
-
Body Orientation:Straight
-
IP Rating:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Can Ship immediately
Minimum Order Quantity:
5
6 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
5
$10.26
25
$10.16
50
$10.09
100
$10.04
300
$10.01
500
$9.99
1,000
$9.96
2,500 +
$9.94
Click for Quote
Log in
to unlock special pricing