- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 831391CBR.5.0
831391CBR.5.0
Crouzet Control
Switch - Snap-Action - Expl Proof EEX d IIC T6
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch - Snap-Action - Expl Proof EEX d IIC T6
Search Keywords: 831391CBR50
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:831391CBR.5.0
-
Alias/AKA:83139104
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Button
-
Contact Rating @ Voltage:5@250VAC 250VDC A
-
Maximum Movement Differential:0.35 mm
-
Operating Force:3 N
-
Termination Style:Wire Lead
-
Dimension:24 x 9 x 32.7 mm
-
Body Orientation:Straight
-
IP Rating:IP67
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
11 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
25
$159.46
50
$84.42
75
$59.41
100 +
$58.22
Click for Quote
Log in
to unlock special pricing