- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 831370C2.W
831370C2.W
Crouzet Control
Switch Snap Action N.O./N.C. SPDT Lever Solder 5A 250VAC 250VDC 0.12N Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O./N.C. SPDT Lever Solder 5A 250VAC 250VDC 0.12N Screw Mount
Search Keywords: 831370C2W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:831370C2.W
-
Alias/AKA:83137003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
45 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Stainless Steel/Lever
-
Contact Rating @ Voltage:5@250VAC 250VDC A
-
Maximum Movement Differential:N/A
-
Operating Force:0.12 N
-
Termination Style:Solder
-
Dimension:114.5 x 16.4 x 22.7 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
12
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
12
$38.07
23
$35.75
34
$28.72
45 +
$28.14
Click for Quote
Log in
to unlock special pricing