- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 831340C2.0
831340C2.0
Crouzet Control
Switch Snap Action - N.O./N.C. - SPDT - PC Pins - 5A - 250VAC - 250VDC - 1.6N Thru-Hole.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action - N.O./N.C. - SPDT - PC Pins - 5A - 250VAC - 250VDC - 1.6N Thru-Hole.
Search Keywords: 831340C20
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:831340C2.0
-
Alias/AKA:83134001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
840 -
Mounting:PCB Mount
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:N/A
-
Contact Rating @ Voltage:5@250VAC 250VDC A
-
Maximum Movement Differential:0.45 mm
-
Operating Force:1.6 N
-
Termination Style:PC Pins
-
Body Orientation:Right Angle
-
IP Rating:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
210
7 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
210
$30.02
420
$15.85
630
$10.90
840 +
$10.68
Click for Quote
Log in
to unlock special pricing