- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 831330C1.CL
831330C1.CL
Crouzet Control
Switch Snap Action N.O./N.C. SPDT Flat Lever Quick Connect/Solder Tag 5A 250VAC 250VDC 1.6N Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O./N.C. SPDT Flat Lever Quick Connect/Solder Tag 5A 250VAC 250VDC 1.6N Screw Mount
Search Keywords: 831330C1CL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:831330C1.CL
-
Alias/AKA:83133115
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
276 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Stainless Steel/Flat Lever
-
Contact Rating @ Voltage:5@250VAC 250VDC A
-
Maximum Movement Differential:0.45 mm
-
Operating Force:1.6 N
-
Termination Style:Quick Connect/Solder
-
Body Orientation:Straight
-
IP Rating:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
1
$16.27
25
$14.42
100
$14.28
276
$14.21
1,000
$14.14
1,380
$14.07
5,520 +
$13.29
Click for Quote
Log in
to unlock special pricing