- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 831320C1.BL
831320C1.BL
Crouzet Control
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Quick Connect/Solder Tag 5A 250VAC 250VDC 1.6N Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Quick Connect/Solder Tag 5A 250VAC 250VDC 1.6N Screw Mount
Search Keywords: 831320C1BL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:831320C1.BL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Stainless Steel/Simulated Roller Lever
-
Contact Rating @ Voltage:5@250VAC 250VDC A
-
Maximum Movement Differential:0.45 mm
-
Operating Force:1.6 N
-
Termination Style:Quick Connect/Solder
-
Body Orientation:Straight
-
IP Rating:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
9 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
3
$26.24
10
$14.91
25
$7.27
50
$6.96
100
$6.68
250
$6.51
500
$6.34
1,000 +
$6.18
Click for Quote
Log in
to unlock special pricing