- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 831060C2.0
831060C2.0
Crouzet Control
Switch Snap Action N.O./N.C. SPDT Button Solder 10A 250VAC 250VDC 4N Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O./N.C. SPDT Button Solder 10A 250VAC 250VDC 4N Screw Mount
Search Keywords: 831060C20
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:831060C2.0
-
Alias/AKA:83106226
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Button
-
Contact Rating @ Voltage:10@250VAC A
-
Maximum Movement Differential:0.5 mm
-
Operating Force:4 N
-
Termination Style:Solder
-
Dimension:44.4 x 13.6 x 19 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
39
Ships today, if you order in
11 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
1
$40.50
10
$28.59
30
$27.00
60
$26.41
120
$25.58
270
$25.51
510 +
$25.45
Click for Quote
Log in
to unlock special pricing