- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 25625493
25625493
Crouzet Control
Conn Switch Socket SKT Solder ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Switch Socket SKT Solder ST Thru-Hole
Search Keywords: 25625493
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:25625493
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8534000095
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Switch Socket
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:SKT
-
Pitch:N/A
-
Number of Contacts:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$46.47
5
$45.83
10
$44.56
30
$42.54
50
$35.69
100
$34.60
250 +
$29.05
Click for Quote
Log in
to unlock special pricing