- Home ›
- All Products›
- Electromechanical ›
- Solenoids, Motors & Drives ›
- Brushed DC Motors ›
- 82861022
82861022
Crouzet Control
Brushed DC Motors Cylindrical Body 24V 3.9W 8.6r/min 0.5N.m 1Shaft
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Brushed DC Motors Cylindrical Body 24V 3.9W 8.6r/min 0.5N.m 1Shaft
Search Keywords: 82861022
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:82861022
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8501104060
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
15 -
Integral Clutch:N/A
-
Gearing:N/A
-
Electrical Time Constant:N/A
-
Integral Brake:N/A
-
Feedback:N/A
-
Gearbox Ratio:375
-
DC Motor Voltage:24 V
-
Efficiency:N/A
-
Dimension:N/A
-
Family:82 861 022
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
MOQ for out of Stock Qty:
4
7 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
1
$151.75
4
$149.26
8
$148.54
12
$148.17
15 +
$147.79
Click for Quote
Log in
to unlock special pricing