help desk software
Image is representational - see mfr. specs

The 82861020 is a 24V DC gearmotor that provides a continuous torque of 0.5 Nm and a maximum output power of 3.9 W.

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
The 82861020 is a 24V DC gearmotor that provides a continuous torque of 0.5 Nm and a maximum output power of 3.9 W.
Search Keywords: 82861020
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Crouzet Control
  • Part No:
    82861020
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8501104060
  • COO:
    MA
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    15
  • DC Motor Voltage:
    24 V
  • Integral Brake:
    N/A
  • Gearbox Ratio:
    200
  • Efficiency:
    N/A
  • Feedback:
    N/A
  • Electrical Time Constant:
    N/A
  • Family:
    82 861 020
  • Gearing:
    N/A
  • Dimension:
    N/A
  • Integral Clutch:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
102   can ship 5/20/26
MOQ for out of Stock Qty:
4
15 Weeks can ship 8/5/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$123.69
4
$122.35
8
$121.74
12
$121.13
15 +
$120.53
Click for Quote
Log in to unlock special pricing