help desk software
Image is representational - see mfr. specs

Brushed DC Motors Gear Motor Cylindrical Body 24V 3.9W 143r/min 0.5N.m 2Shaft

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Brushed DC Motors Gear Motor Cylindrical Body 24V 3.9W 143r/min 0.5N.m 2Shaft
Search Keywords: 82861017
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Crouzet Control
  • Part No:
    82861017
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8501104060
  • COO:
    MA
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    15
  • DC Motor Voltage:
    24 V
  • Gearbox Ratio:
    30
  • Feedback:
    N/A
  • Gearing:
    N/A
  • Integral Brake:
    N/A
  • Integral Clutch:
    N/A
  • Electrical Time Constant:
    N/A
  • Efficiency:
    N/A
  • Family:
    82 861 0
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4
7 Weeks can ship 6/11/26
Backorder
Price (USD)
Qty
Unit Price
4
$120.58
8
$90.44
12
$84.41
15 +
$82.72
Click for Quote
Log in to unlock special pricing