- Home ›
- All Products›
- Electromechanical ›
- Solenoids, Motors & Drives ›
- Brushed DC Motors ›
- 82861008
82861008
Crouzet Control
Brushed DC Motors Gear Motor Cylindrical Body 12V 3.9W 143r/min 0.5N.m 1Shaft
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Brushed DC Motors Gear Motor Cylindrical Body 12V 3.9W 143r/min 0.5N.m 1Shaft
Search Keywords: 82861008
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:82861008
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8501109990
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
15 -
Gearbox Ratio:30
-
Integral Brake:N/A
-
Family:82 861 008
-
Gearing:N/A
-
DC Motor Voltage:12 V
-
Integral Clutch:N/A
-
Dimension:N/A
-
Efficiency:N/A
-
Electrical Time Constant:N/A
-
Feedback:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
You may purchase all in-stock quantity of 2
Stock lot only:
2
Minimum Order Quantity:
8
21 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1
$124.751
8
$113.410
15
$68.270
23
$52.870
30 +
$51.820
Click for Quote
Log in
to unlock special pricing