help desk software
Image is representational - see mfr. specs

Brushed DC Motors Gear Motor Cylindrical Body 12V 3.9W 430r/min 0.5N.m 1Shaft

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Brushed DC Motors Gear Motor Cylindrical Body 12V 3.9W 430r/min 0.5N.m 1Shaft
Search Keywords: 82861006
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Crouzet Control
  • Part No:
    82861006
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8501104060
  • COO:
    MA
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    15
  • Dimension:
    N/A
  • DC Motor Voltage:
    12 V
  • Electrical Time Constant:
    N/A
  • Feedback:
    N/A
  • Integral Clutch:
    N/A
  • Family:
    82 861 006
  • Integral Brake:
    N/A
  • Efficiency:
    N/A
  • Gearing:
    N/A
  • Gearbox Ratio:
    10
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4
15 Weeks can ship 8/5/26
Backorder
Price (USD)
Qty
Unit Price
4
$120.58
8
$90.44
12
$84.41
15 +
$82.72
Click for Quote
Log in to unlock special pricing