- Home ›
- All Products›
- Electromechanical ›
- Solenoids, Motors & Drives ›
- Brushed DC Motors ›
- 82860001
82860001
Crouzet Control
Brushed DC Motor - 3700 RPM - 3.9W - 12VDC - 3700 RPM - Solder Tab.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Brushed DC Motor - 3700 RPM - 3.9W - 12VDC - 3700 RPM - Solder Tab.
Search Keywords: 82860001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:82860001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$154.58
10
$53.91
25
$49.60
50 +
$47.68
Click for Quote
Log in
to unlock special pricing