- Home ›
- All Products›
- Electromechanical ›
- Solenoids, Motors & Drives ›
- Brushed DC Motors ›
- 82830502
82830502
Crouzet Control
Brushed DC Motors Cylindrical Body 24V 3A 67W 2770r/min 170mN.m 2.3ms 1Shaft 500g.cm² 69.4%
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Brushed DC Motors Cylindrical Body 24V 3A 67W 2770r/min 170mN.m 2.3ms 1Shaft 500g.cm² 69.4%
Search Keywords: 82830502
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:82830502
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8501312000
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
6 -
Efficiency:69.4 %
-
Family:82830502
-
DC Motor Voltage:24 V
-
Integral Brake:N/A
-
Integral Clutch:N/A
-
Electrical Time Constant:2.3 ms
-
Gearing:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Can Ship immediately
MOQ for out of Stock Qty:
2
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$295.78
2
$293.61
3
$292.87
5
$292.14
6 +
$291.41
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT