help desk software
Image is representational - see mfr. specs

Brushed DC Motors Gear Motor Cylindrical Body 1.71A 31W 3070r/min 70mN.m 2.4ms 1Shaft 110g.cm² 54%

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Brushed DC Motors Gear Motor Cylindrical Body 1.71A 31W 3070r/min 70mN.m 2.4ms 1Shaft 110g.cm² 54%
Search Keywords: 82800502
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Crouzet Control
  • Part No:
    82800502
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8501106060
  • COO:
    MA
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Gearbox Ratio:
    N/A
  • Efficiency:
    54 %
  • Integral Brake:
    N/A
  • DC Motor Voltage:
    N/A
  • Feedback:
    Encoder(Optional)
  • Gearing:
    N/A
  • Electrical Time Constant:
    2.4 ms
  • Integral Clutch:
    N/A
  • Family:
    82800502
  • Dimension:
    42 x 110.4 x 50.2 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Can Ship immediately
MOQ for out of Stock Qty:
3
11 Weeks can ship 7/9/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$135.41
3
$133.95
5
$133.28
8
$132.61
10 +
$131.95
Click for Quote
Log in to unlock special pricing