help desk software
Image is representational - see mfr. specs

AC Motors Synchronous Motor Cylindrical Body 240V 0.98W 50Hz 0.5N.m 250r/min 1Shaft Flange Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
AC Motors Synchronous Motor Cylindrical Body 240V 0.98W 50Hz 0.5N.m 250r/min 1Shaft Flange Mount
Search Keywords: 82524016
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Crouzet Control
  • Part No:
    82524016
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8501104080
  • COO:
    MA
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    15
  • Body Diameter:
    51.3 mm
  • Bearing Type:
    N/A
  • Configuration:
    Gear Motor
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4
11 Weeks can ship 7/8/26
Backorder
Price (USD)
Qty
Unit Price
4
$155.08
8
$106.81
12
$84.56
15 +
$82.87
Click for Quote
Log in to unlock special pricing