- Home ›
- All Products›
- Electromechanical ›
- Solenoids, Motors & Drives ›
- AC Motors ›
- 82334955
82334955
Crouzet Control
Motor Reductor - 115/230VAC - 50Hz - Counter Clockwise - 1RPM.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Motor Reductor - 115/230VAC - 50Hz - Counter Clockwise - 1RPM.
Search Keywords: 82334955
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:82334955
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$154.42
10
$60.37
15
$57.72
25
$55.27
50
$51.65
100 +
$50.32
Click for Quote
Log in
to unlock special pricing