- Home ›
- All Products›
- Electromechanical ›
- Solenoids, Motors & Drives ›
- AC Motors ›
- 82334761
82334761
Crouzet Control
AC Motors Synchronous Motor Gear Motor Cylindrical Body 230V 0.42W 50Hz 0.5N.m 4r/min 1Shaft Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AC Motors Synchronous Motor Gear Motor Cylindrical Body 230V 0.42W 50Hz 0.5N.m 4r/min 1Shaft Flange Mount
Search Keywords: 82334761
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:82334761
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8501101090
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Body Diameter:47.2 mm
-
Configuration:Gear Motor
-
Bearing Type:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
7
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
7
$157.56
13
$103.65
19
$84.22
25 +
$82.53
Click for Quote
Log in
to unlock special pricing