- Home ›
- All Products›
- Electromechanical ›
- Solenoids, Motors & Drives ›
- AC Motors ›
- 82330582
82330582
Crouzet Control
AC Motors Synchronous Motor Motor Only Cylindrical Body 230V 0.42W 50Hz 600r/min 5Pole 1Shaft Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AC Motors Synchronous Motor Motor Only Cylindrical Body 230V 0.42W 50Hz 600r/min 5Pole 1Shaft Flange Mount
Search Keywords: 82330582
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:82330582
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8501104080
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
35 -
Bearing Type:N/A
-
Body Diameter:47.2 mm
-
Configuration:Motor Only
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
36
Can Ship immediately
MOQ for out of Stock Qty:
9
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$96.17
5
$95.22
9
$94.52
18
$94.06
27
$93.82
35 +
$93.59
Click for Quote
Log in
to unlock special pricing