89750180
Crouzet Control
Thermistor NTC1 10K 60cm x10
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Thermistor NTC1 10K 60cm x10
Search Keywords: 89750180
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:89750180
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9025805000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$169.31
5
$164.61
10
$162.36
20
$123.85
50
$120.55
100 +
$105.45
Click for Quote
Log in
to unlock special pricing