surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
9401-12-00 by COTO TECHNOLOGY
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

9401-12-00

Coto Technology

Reed Relays 12VDC 825Ohm 0.5A SPST-NO (5.71x17.78x5.72)mm SMD Dry

PRICING per each  AVAILABILITY real time   
1-24 :$4.43
25-99 :$4.21
100-999 :$4.00
1,000-4,999 :$3.80
5,000-9,999 :$3.74
10,000-24,999 :$3.56
25,000 + :$3.28
344 can ship Monday
In our stock 
More available to ship 7/23/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Coto Technology
Part No: 9401-12-00
RoHS: Yes
Type: Dry
DC Coil Voltage: 12 V
Family: 9400
Relay Construction: Non-Latching
Contact Material: N/A
Terminal Type: Gull Wing
Number of Terminals: 4
AC Coil Voltage: N/A
Mechanical Life: N/A
Coil Current: 14.5 mA
Packaging: N/A
Seal: Hermetic Seal
Coil Resistance: 825 Ohm
Contact Arrangement: SPST-NO
Electrical Life: 250 MCycles
Maximum Pick-Up Voltage: 9 VDC
Product Weight: N/A
Minimum Dropout Voltage: 1 VDC
Mounting: Surface Mount
Maximum Contact Resistance: 150 mOhm
Contact Form: 1 Form A
Operating Temperature: -20 to 85 °C
Dimension: 5.71 x 17.78 x 5.72mm mm
Isolation Across Contacts: 300(Min),300(Min) VDC|VAC
Release Time: 0.2 ms
Package Type: N/A
Maximum AC Switching Voltage: 200 V
Operate Time: 0.4 ms
Maximum Carry Current: 1 A
Isolation Across Coil and Contacts: 1.5(Min),1.5(Min) KVDC|KVAC
Maximum Switching Power: 10 W
Maximum Switching Current: 0.5 A
Coil Suppression Diode: Yes
Insulation Resistance: 1 TOhm
Push to Test Button: No
Maximum DC Switching Voltage: 200 V
Led Indicator: No
Customers Who Bought 9401-12-00 Also Bought
DESCRIPTION
Reed Relays 12VDC 825Ohm 0.5A SPST-NO (5.71x17.78x5.72)mm SMD Dry
PART CLASSIFICATION DATA
HTS: 8536490055
COO: MX
ECCN: EAR99
DID YOU KNOW?